
BQ771825DPJR | |
|---|---|
DigiKey Part Number | 296-BQ771825DPJRTR-ND - Tape & Reel (TR) 296-BQ771825DPJRCT-ND - Cut Tape (CT) 296-BQ771825DPJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ771825DPJR |
Description | FAMILY 2-5S OVERVOLTAGE PROTECTO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ771825DPJR Models |
Category | Fault Protection Over Voltage |
Mfr | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WDFN Exposed Pad |
Function Battery Protection | Supplier Device Package 8-WSON (3x4) |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 2 ~ 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,79100 € | 7,91 € |
| 25 | 0,71640 € | 17,91 € |
| 100 | 0,63370 € | 63,37 € |
| 250 | 0,59436 € | 148,59 € |
| 500 | 0,57060 € | 285,30 € |
| 1.000 | 0,55108 € | 551,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46761 € | 1.402,83 € |
| 6.000 | 0,45696 € | 2.741,76 € |
| 9.000 | 0,45163 € | 4.064,67 € |
| 15.000 | 0,44572 € | 6.685,80 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,31890 € |

