
BQ771808DPJT | |
|---|---|
DigiKey Part Number | 296-BQ771808DPJTTR-ND - Tape & Reel (TR) 296-BQ771808DPJTCT-ND - Cut Tape (CT) 296-BQ771808DPJTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ771808DPJT |
Description | IC BATT PROT LI-ION 2-5CEL 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ771808DPJT Models |
Category | Fault Protection Over Voltage |
Mfr | Operating Temperature -40°C ~ 110°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WDFN Exposed Pad |
Function Battery Protection | Supplier Device Package 8-WSON (3x4) |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 2 ~ 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,95600 € | 9,56 € |
| 25 | 0,86800 € | 21,70 € |
| 100 | 0,77050 € | 77,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,70304 € | 175,76 € |
| 500 | 0,67586 € | 337,93 € |
| 750 | 0,66225 € | 496,69 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,58510 € |

