
BQ3285LSS | |
|---|---|
DigiKey Part Number | 2156-BQ3285LSS-TI-ND |
Manufacturer | |
Manufacturer Product Number | BQ3285LSS |
Description | IC REAL TIME CLOCK 24-QSOP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 242B Parallel 24-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Daylight Savings, Leap Year, NVSRAM, Square Wave Output | |
Memory Size | 242B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 2.7V ~ 3.6V | |
Voltage - Supply, Battery | 2.4V ~ 4V | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 91 | 2,83143 € | 257,66 € |
| Unit Price without VAT: | 2,83143 € |
|---|---|
| Unit Price with VAT: | 3,42603 € |

