
BQ294701DSGT | |
|---|---|
DigiKey Part Number | 296-BQ294701DSGTTR-ND - Tape & Reel (TR) 296-BQ294701DSGTCT-ND - Cut Tape (CT) 296-BQ294701DSGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ294701DSGT |
Description | IC BATT PROT LI-ION 2-4CEL 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ294701DSGT Models |
Category | Fault Protection Over Voltage |
Mfr | Operating Temperature -40°C ~ 110°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WFDFN Exposed Pad |
Function Battery Protection | Supplier Device Package 8-WSON (2x2) |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 2 ~ 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71700 € | 7,17 € |
| 25 | 0,64840 € | 16,21 € |
| 100 | 0,57240 € | 57,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,52068 € | 130,17 € |
| 500 | 0,49956 € | 249,78 € |
| 750 | 0,48896 € | 366,72 € |
| 1.250 | 0,47723 € | 596,54 € |
| 1.750 | 0,47037 € | 823,15 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,19790 € |

