BQ29413DCTRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3.000
Unit Price: 1,46301 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,46000 €
Datasheet
Battery Battery Protection IC Lithium Ion SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ29413DCTRG4

DigiKey Part Number
BQ29413DCTRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ29413DCTRG4
Description
IC BATT PROT LI-ION 2-4CELL SM8
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion SM8
Datasheet
 Datasheet
EDA/CAD Models
BQ29413DCTRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
2 ~ 4
Fault Protection
Over Voltage
Interface
-
Operating Temperature
-40°C ~ 110°C (TA)
Mounting Type
Surface Mount
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
SM8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,07095 €3.212,85 €
6.0001,04993 €6.299,58 €
Manufacturers Standard Package
Unit Price without VAT:1,07095 €
Unit Price with VAT:1,29585 €