Similar
MFR Recommended

BQ29330DBTG4 | |
|---|---|
DigiKey Part Number | BQ29330DBTG4-ND |
Manufacturer | |
Manufacturer Product Number | BQ29330DBTG4 |
Description | IC BATT PROT LI-ION 2-4C 30TSSOP |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 30-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ29330DBTG4 Models |
Category | Fault Protection Over Current, Over/Under Voltage, Short Circuit |
Mfr | Interface I2C |
Packaging Tray | Operating Temperature -40°C ~ 110°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Function Battery Protection | Package / Case 30-TFSOP (0.173", 4.40mm Width) |
Battery Chemistry Lithium Ion/Polymer | Supplier Device Package 30-TSSOP |
Number of Cells 2 ~ 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ7692003PW | Texas Instruments | 1.439 | 296-46504-5-ND | 3,67000 € | Similar |
| BQ29330DBT | Rochester Electronics, LLC | 21.137 | 2156-BQ29330DBT-ND | 3,51863 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 2,83617 € | 340,34 € |
| Unit Price without VAT: | 2,83617 € |
|---|---|
| Unit Price with VAT: | 3,43177 € |



