
BQ27505YZGR-J3 | |
|---|---|
DigiKey Part Number | BQ27505YZGR-J3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ27505YZGR-J3 |
Description | IC FUEL GAUGE LI-ION 1CL 12DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ27505YZGR-J3 Models |
Category | Number of Cells 1 |
Mfr | Interface I2C |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 12-UFBGA, DSBGA |
Function Battery Monitor | Supplier Device Package 12-DSBGA |
Battery Chemistry Lithium Ion | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,09407 € | 12.282,21 € |
| Unit Price without VAT: | 4,09407 € |
|---|---|
| Unit Price with VAT: | 4,95382 € |

