
BQ26500PW | |
|---|---|
DigiKey Part Number | 296-15848-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ26500PW |
Description | IC FUEL GAUGE LI-ION 1CL 8TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ26500PW Models |
Category | Number of Cells 1 |
Mfr | Interface HDQ |
Series | Operating Temperature -20°C ~ 70°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Function Battery Monitor | Supplier Device Package 8-TSSOP |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,85210 € | 1.085,21 € |
| Unit Price without VAT: | 10,85210 € |
|---|---|
| Unit Price with VAT: | 13,13104 € |

