
BQ25123YFPT | |
|---|---|
DigiKey Part Number | 296-BQ25123YFPTTR-ND - Tape & Reel (TR) 296-BQ25123YFPTCT-ND - Cut Tape (CT) 296-BQ25123YFPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25123YFPT |
Description | IC BATTERY MANAGEMENT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 25-DSBGA (2.53x2.47) |
Datasheet | Datasheet |
Category | Charge Current - Max 300mA |
Manufacturer Texas Instruments | Battery Pack Voltage 5.5V (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 20V |
Part Status Active | Interface I2C |
Battery Chemistry Lithium Ion/Polymer | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 25-XFBGA, DSBGA |
Programmable Features Current, Timer, Voltage | Supplier Device Package 25-DSBGA (2.53x2.47) |
Fault Protection Over Current, Over Temperature, Over Voltage, Short Circuit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 10 | 3,16000 € | 31,60 € |
| 25 | 2,91120 € | 72,78 € |
| 100 | 2,63760 € | 263,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,43420 € | 608,55 € |
| 500 | 2,35790 € | 1.178,95 € |
| 750 | 2,31968 € | 1.739,76 € |
| 1.250 | 2,27733 € | 2.846,66 € |
| 1.750 | 2,25258 € | 3.942,01 € |
| 2.500 | 2,22880 € | 5.572,00 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 5,03360 € |

