
BQ24630RGET | |
|---|---|
DigiKey Part Number | 296-25761-2-ND - Tape & Reel (TR) 296-25761-1-ND - Cut Tape (CT) 296-25761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24630RGET |
Description | IC BAT CHG IRON PHOS 1-7C 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Iron Phosphate 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24630RGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Iron Phosphate | |
Number of Cells | 1 ~ 7 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 10A | |
Battery Pack Voltage | 26V (Max) | |
Voltage - Supply (Max) | 28V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 € | 4,72 € |
| 10 | 3,60500 € | 36,05 € |
| 25 | 3,32720 € | 83,18 € |
| 100 | 3,02160 € | 302,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,87596 € | 718,99 € |
| 500 | 2,78818 € | 1.394,09 € |
| 750 | 2,74421 € | 2.058,16 € |
| 1.250 | 2,69552 € | 3.369,40 € |
| 1.750 | 2,66705 € | 4.667,34 € |
| 2.500 | 2,63966 € | 6.599,15 € |
| Unit Price without VAT: | 4,72000 € |
|---|---|
| Unit Price with VAT: | 5,71120 € |


