Battery Multi-Function Controller IC 10-UQFN (2.0x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24392RSER

DigiKey Part Number
296-37689-2-ND - Tape & Reel (TR)
296-37689-1-ND - Cut Tape (CT)
296-37689-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24392RSER
Description
IC BATT CHG DET MFUNC 10UQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Battery Multi-Function Controller IC 10-UQFN (2.0x1.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ24392RSER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C (TA)
Mfr
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
10-UFQFN
Part Status
Active
Supplier Device Package
10-UQFN (2.0x1.5)
Function
Multi-Function Controller
Base Product Number
Interface
USB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.769
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,44600 €4,46 €
250,40040 €10,01 €
1000,35070 €35,07 €
2500,32684 €81,71 €
5000,31246 €156,23 €
1.0000,30063 €300,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,28602 €858,06 €
6.0000,27886 €1.673,16 €
9.0000,27528 €2.477,52 €
15.0000,27132 €4.069,80 €
21.0000,26900 €5.649,00 €
30.0000,26677 €8.003,10 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,76230 €