Charger IC Lithium Ion 16-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24072RGTR

DigiKey Part Number
296-38871-2-ND - Tape & Reel (TR)
296-38871-1-ND - Cut Tape (CT)
296-38871-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24072RGTR
Description
IC BATT CHG LI-ION 1CELL 16QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
BQ24072RGTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
1.5A
Manufacturer
Texas Instruments
Battery Pack Voltage
4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Max)
6.4V
Part Status
Active
Interface
USB
Battery Chemistry
Lithium Ion
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Cells
1
Mounting Type
Surface Mount
Current - Charging
Constant - Programmable
Package / Case
16-VFQFN Exposed Pad
Programmable Features
Current, Timer
Supplier Device Package
16-VQFN (3x3)
Fault Protection
Over Temperature, Over Voltage, Reverse Current, Short Circuit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.571
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,06000 €2,06 €
101,52300 €15,23 €
251,39080 €34,77 €
1001,24500 €124,50 €
2501,17548 €293,87 €
5001,14302 €571,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,05648 €3.169,44 €
6.0001,03563 €6.213,78 €
Manufacturers Standard Package
Unit Price without VAT:2,06000 €
Unit Price with VAT:2,49260 €