
BQ2204ASNTR | |
|---|---|
DigiKey Part Number | BQ2204ASNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ2204ASNTR |
Description | IC MEM CTLR NONVOL SRAM 16-SOIC |
Customer Reference | |
Detailed Description | Nonvolatile SRAM Memory Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | BQ2204ASNTR Models |
Category | Operating Temperature 0°C ~ 70°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Part Status Last Time Buy | Supplier Device Package 16-SOIC |
Controller Type Nonvolatile SRAM | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,94609 € | 14.865,23 € |
| Unit Price without VAT: | 5,94609 € |
|---|---|
| Unit Price with VAT: | 7,19477 € |

