BQ20Z655DBT-R1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.833
Unit Price: 18,36500 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 19.205
Unit Price: 20,52538 €
Datasheet
Battery Multi-Function Controller IC Lithium Ion/Polymer 44-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ20Z655DBT-R1

DigiKey Part Number
296-46070-ND
Manufacturer
Manufacturer Product Number
BQ20Z655DBT-R1
Description
IC GAS GAUGE W/IMP TRACK 44TSSOP
Customer Reference
Detailed Description
Battery Multi-Function Controller IC Lithium Ion/Polymer 44-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ20Z655DBT-R1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Function
Multi-Function Controller
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
2 ~ 4
Fault Protection
Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Interface
SMBus
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
44-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
44-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types