Battery Multi-Function Controller IC Lithium Ion/Polymer 44-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ20Z65DBTR-R1

DigiKey Part Number
296-37657-2-ND - Tape & Reel (TR)
296-37657-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BQ20Z65DBTR-R1
Description
IC GAS GAUGE LI-ION 2-4C 44TSSOP
Customer Reference
Detailed Description
Battery Multi-Function Controller IC Lithium Ion/Polymer 44-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ20Z65DBTR-R1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Function
Multi-Function Controller
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
2 ~ 4
Fault Protection
Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Interface
SMBus
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
44-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
44-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
116,03000 €16,03 €
1012,76600 €127,66 €
2511,95040 €298,76 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0009,98183 €19.963,66 €
Manufacturers Standard Package
Unit Price without VAT:16,03000 €
Unit Price with VAT:19,39630 €