
BQ2057TTSTR | |
|---|---|
DigiKey Part Number | 296-46286-2-ND - Tape & Reel (TR) 296-46286-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BQ2057TTSTR |
Description | IC BATT CHG LI-ION 2CELL 8TSSOP |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ2057TTSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 8.2V | |
Voltage - Supply (Max) | 15V | |
Interface | - | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 10 | 2,08500 € | 20,85 € |
| 25 | 1,91120 € | 47,78 € |
| 100 | 1,71960 € | 171,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,44709 € | 2.894,18 € |
| 4.000 | 1,41729 € | 5.669,16 € |
| 6.000 | 1,40236 € | 8.414,16 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,36380 € |


