
BQ2057PDGKRG4 | |
|---|---|
DigiKey Part Number | BQ2057PDGKRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ2057PDGKRG4 |
Description | IC BATT CHG LI-ION 1CELL 8VSSOP |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ2057PDGKRG4 Models |
Category | Battery Pack Voltage 4.1V |
Manufacturer Texas Instruments | Voltage - Supply (Max) 15V |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion/Polymer | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Cells 1 | Supplier Device Package 8-VSSOP |
Current - Charging Constant - Programmable | Base Product Number |
Programmable Features Current |



