
BQ2057DGKR | |
|---|---|
DigiKey Part Number | 296-11992-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ2057DGKR |
Description | IC BATT CHG LI-ION 1CELL 8VSSOP |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ2057DGKR Models |
Category | Battery Pack Voltage 4.1V |
Manufacturer Texas Instruments | Voltage - Supply (Max) 15V |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion/Polymer | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Cells 1 | Supplier Device Package 8-VSSOP |
Current - Charging Constant - Programmable | Base Product Number |
Programmable Features Current |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ2057DGK | Rochester Electronics, LLC | 12.428 | 2156-BQ2057DGK-TI-ND | 2,42219 € | Direct |


