


BQ2024DBZR | |
|---|---|
DigiKey Part Number | 296-21948-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ2024DBZR |
Description | IC EPROM 1.5KBIT SGL WIRE SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 1.5Kbit Single Wire SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BQ2024DBZR Models |
Category | Memory Organization 32 Bytes x 6 pages |
Mfr | Memory Interface Single Wire |
Packaging Tape & Reel (TR) | Voltage - Supply 2.65V ~ 5.5V |
Part Status Active | Operating Temperature -20°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package SOT-23-3 |
Technology EPROM - OTP | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,90310 € | 2.709,30 € |
| Unit Price without VAT: | 0,90310 € |
|---|---|
| Unit Price with VAT: | 1,09275 € |

