
AMC6821EVM | |
|---|---|
DigiKey Part Number | 296-30720-ND |
Manufacturer | |
Manufacturer Product Number | AMC6821EVM |
Description | EVAL MODULE FOR AMC6821 |
Customer Reference | |
Detailed Description | AMC6821 - Temperature, Fan Controller Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Temperature, Fan Controller | |
Sensing Range | -25°C ~ 100°C | |
Interface | I2C, SMBus | |
Sensitivity | ±1°C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | AMC6821 | |
Note | - | |
Base Product Number |


