
INA281A3IDBVR | |
|---|---|
DigiKey Part Number | 296-INA281A3IDBVRTR-ND - Tape & Reel (TR) 296-INA281A3IDBVRCT-ND - Cut Tape (CT) 296-INA281A3IDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA281A3IDBVR |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA281A3IDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 1.5mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,46100 € | 14,61 € |
| 25 | 1,33280 € | 33,32 € |
| 100 | 1,19250 € | 119,25 € |
| 250 | 1,12544 € | 281,36 € |
| 500 | 1,09230 € | 546,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,01064 € | 3.031,92 € |
| 6.000 | 0,99053 € | 5.943,18 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,38370 € |









