
TPS62089AYFPR | |
|---|---|
DigiKey Part Number | 296-TPS62089AYFPRTR-ND - Tape & Reel (TR) 296-TPS62089AYFPRCT-ND - Cut Tape (CT) 296-TPS62089AYFPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62089AYFPR |
Description | IC REG BUCK ADJ 2A 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 6-VFBGA, DSBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4V | |
Current - Output | ||
Frequency - Switching | 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA (1.2x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,93900 € | 9,39 € |
| 25 | 0,85160 € | 21,29 € |
| 100 | 0,75610 € | 75,61 € |
| 250 | 0,71060 € | 177,65 € |
| 500 | 0,68312 € | 341,56 € |
| 1.000 | 0,66051 € | 660,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,63258 € | 1.897,74 € |
| 6.000 | 0,61891 € | 3.713,46 € |
| 9.000 | 0,61207 € | 5.508,63 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,54880 € |

