
AMC1311BQDWVQ1 | |
|---|---|
DigiKey Part Number | 296-52847-ND |
Manufacturer | |
Manufacturer Product Number | AMC1311BQDWVQ1 |
Description | IC ISOLATION 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolation IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1311BQDWVQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Isolation | |
Applications | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,72000 € | 8,72 € |
| 10 | 6,80500 € | 68,05 € |
| 64 | 5,94844 € | 380,70 € |
| 128 | 5,72695 € | 733,05 € |
| 256 | 5,54465 € | 1.419,43 € |
| 512 | 5,39461 € | 2.762,04 € |
| 1.024 | 5,27113 € | 5.397,64 € |
| Unit Price without VAT: | 8,72000 € |
|---|---|
| Unit Price with VAT: | 10,55120 € |






