


AM3703CUS100 | |
|---|---|
DigiKey Part Number | 296-37712-ND |
Manufacturer | |
Manufacturer Product Number | AM3703CUS100 |
Description | IC MPU SITARA 1.0GHZ 423FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A8 Microprocessor IC Sitara™ 1 Core, 32-Bit 1.0GHz 423-FCBGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | AM3703CUS100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A8 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 1.0GHz | |
Co-Processors/DSP | Multimedia; NEON™ SIMD | |
RAM Controllers | SDRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | LCD | |
Ethernet | - | |
SATA | - | |
USB | USB 2.0 (4) | |
Voltage - I/O | 1.8V | |
Operating Temperature | 0°C ~ 90°C (TJ) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 423-LFBGA, FCBGA | |
Supplier Device Package | 423-FCBGA (16x16) | |
Additional Interfaces | HDQ/1-Wire, I2C, McBSP, McSPI, MMC/SD/SDIO, UART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,43000 € | 33,43 € |
| 10 | 27,23300 € | 272,33 € |
| 90 | 24,09433 € | 2.168,49 € |
| Unit Price without VAT: | 33,43000 € |
|---|---|
| Unit Price with VAT: | 40,45030 € |

