
AM26LS31INSR | |
|---|---|
DigiKey Part Number | 296-48894-2-ND - Tape & Reel (TR) 296-48894-1-ND - Cut Tape (CT) 296-48894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26LS31INSR |
Description | IC TRANSCEIVER 4/0 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | AM26LS31INSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,26200 € | 12,62 € |
| 25 | 1,14960 € | 28,74 € |
| 100 | 1,02610 € | 102,61 € |
| 250 | 0,96712 € | 241,78 € |
| 500 | 0,93160 € | 465,80 € |
| 1.000 | 0,90235 € | 902,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,87829 € | 1.756,58 € |
| 4.000 | 0,85848 € | 3.433,92 € |
| 6.000 | 0,84856 € | 5.091,36 € |
| 10.000 | 0,83757 € | 8.375,70 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,06910 € |











