Temperature Monitor -40°C ~ 125°C Internal and External Sensor SMBus Output 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC6821SDBQR

DigiKey Part Number
296-41200-2-ND - Tape & Reel (TR)
296-41200-1-ND - Cut Tape (CT)
296-41200-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMC6821SDBQR
Description
IC TEMP MONTR/PWM FANCTRL 16SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Monitor -40°C ~ 125°C Internal and External Sensor SMBus Output 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AMC6821SDBQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Temperature Monitor
Sensor Type
Internal and External
Sensing Temperature
-40°C ~ 125°C
Accuracy
±3°C
Topology
ADC (Sigma Delta), Comparator, Fan Control, Multiplexer, Register Bank
Output Type
SMBus
Output Alarm
Yes
Output Fan
Yes
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.760
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,12000 €3,12 €
52,79000 €13,95 €
102,66800 €26,68 €
252,52080 €63,02 €
502,42040 €121,02 €
1002,32850 €232,85 €
5002,14356 €1.071,78 €
1.0002,07468 €2.074,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,99231 €4.980,77 €
Manufacturers Standard Package
Unit Price without VAT:3,12000 €
Unit Price with VAT:3,77520 €