
TPS65940400RWERQ1 | |
|---|---|
DigiKey Part Number | 296-TPS65940400RWERQ1TR-ND - Tape & Reel (TR) 296-TPS65940400RWERQ1CT-ND - Cut Tape (CT) 296-TPS65940400RWERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65940400RWERQ1 |
Description | AUTOMOTIVE 2.8-V TO 5.5-V PMIC W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC 56-VQFNP (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65940400RWERQ1 Models |
Category | Grade Automotive |
Manufacturer Texas Instruments | Qualification AEC-Q100 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, Wettable Flank |
Part Status Active | Package / Case 56-VFQFN Exposed Pad |
Voltage - Supply 3V ~ 5.5V | Supplier Device Package 56-VQFNP (8x8) |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,82000 € | 9,82 € |
| 10 | 7,69700 € | 76,97 € |
| 25 | 7,16480 € | 179,12 € |
| 100 | 6,57920 € | 657,92 € |
| 250 | 6,51472 € | 1.628,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,87975 € | 11.759,50 € |
| Unit Price without VAT: | 9,82000 € |
|---|---|
| Unit Price with VAT: | 11,88220 € |






