ARM® Cortex®-M4F, ARM® Cortex®-R5F Sitara™ Microcontroller IC 32-Bit Tri-Core 400MHz, 800MHz 256KB (256K x 8) Tightly Coupled Memory (TCM) 441-FCBGA (17.2x17.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4F, ARM® Cortex®-R5F Sitara™ Microcontroller IC 32-Bit Tri-Core 400MHz, 800MHz 256KB (256K x 8) Tightly Coupled Memory (TCM) 441-FCBGA (17.2x17.2)
441 FCBGA Top View

AM2432BSDGHIALVR

DigiKey Part Number
296-AM2432BSDGHIALVRTR-ND - Tape & Reel (TR)
296-AM2432BSDGHIALVRCT-ND - Cut Tape (CT)
296-AM2432BSDGHIALVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM2432BSDGHIALVR
Description
IC MCU 32BIT 256KB TCM 441FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F, ARM® Cortex®-R5F Sitara™ Microcontroller IC 32-Bit Tri-Core 400MHz, 800MHz 256KB (256K x 8) Tightly Coupled Memory (TCM) 441-FCBGA (17.2x17.2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M4F, ARM® Cortex®-R5F
Core Size
32-Bit Tri-Core
Speed
400MHz, 800MHz
Connectivity
CANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USART, USB
Peripherals
AES, DMA, POR, PWM, SHA, WDT
Number of I/O
198
Program Memory Size
Program Memory Type
Tightly Coupled Memory (TCM)
EEPROM Size
-
RAM Size
256K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 1.89V, 3.135V ~ 3.465V
Data Converters
A/D 8x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
441-FCBGA (17.2x17.2)
Package / Case
441-BFBGA, FCBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 280
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
119,96000 €19,96 €
1016,00300 €160,03 €
2515,01560 €375,39 €
10013,92970 €1.392,97 €
25013,41216 €3.353,04 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
50013,10032 €6.550,16 €
Manufacturers Standard Package
Unit Price without VAT:19,96000 €
Unit Price with VAT:24,15160 €