IC RF TxRx + MCU General ISM > 1GHz 5MHz ~ 7.125GHz 400-BFBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFE8004IALK

DigiKey Part Number
296-AFE8004IALK-ND
Manufacturer
Manufacturer Product Number
AFE8004IALK
Description
IC RF TXRX+MCU ISM>1GHZ 400FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM > 1GHz 5MHz ~ 7.125GHz 400-BFBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate (Max)
32.5Gbps
Mfr
Serial Interfaces
GPIO, SPI
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
TxRx + MCU
Package / Case
400-BFBGA, FCBGA
RF Family/Standard
General ISM > 1GHz
Supplier Device Package
400-FCBGA (17x17)
Frequency
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
902.009,65189 €180.868,67 €
Manufacturers Standard Package
Unit Price without VAT:2.009,65189 €
Unit Price with VAT:2.431,67879 €