
AFE8000IALK | |
|---|---|
DigiKey Part Number | 296-AFE8000IALK-ND |
Manufacturer | |
Manufacturer Product Number | AFE8000IALK |
Description | IC RF TXRX+MCU ISM>1GHZ 400FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM > 1GHz 5MHz ~ 7.125GHz 400-BFBGA, FCBGA |
Datasheet | Datasheet |
Category | Data Rate (Max) 32.5Gbps |
Mfr | Serial Interfaces GPIO, SPI |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type TxRx + MCU | Package / Case 400-BFBGA, FCBGA |
RF Family/Standard General ISM > 1GHz | Supplier Device Package 400-FCBGA (17x17) |
Frequency |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 3.880,28867 € | 349.225,98 € |
| Unit Price without VAT: | 3.880,28867 € |
|---|---|
| Unit Price with VAT: | 4.695,14929 € |

