
AFE159RP3YAFT | |
|---|---|
DigiKey Part Number | 296-AFE159RP3YAFTTR-ND - Tape & Reel (TR) 296-AFE159RP3YAFTCT-ND - Cut Tape (CT) 296-AFE159RP3YAFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFE159RP3YAFT |
Description | LOW-POWER 3-CHANNEL ECG AFE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Channel AFE 24 Bit 49-DSBGA (3.7x3.7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 3 | |
Voltage - Supply, Analog | 1.7V ~ 1.9V, 3.15V ~ 5.25V | |
Voltage - Supply, Digital | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 49-BGA, DSBGA | |
Supplier Device Package | 49-DSBGA (3.7x3.7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,85000 € | 21,85 € |
| 10 | 17,57100 € | 175,71 € |
| 25 | 16,50200 € | 412,55 € |
| 100 | 15,32730 € | 1.532,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,76732 € | 3.691,83 € |
| 500 | 14,42984 € | 7.214,92 € |
| Unit Price without VAT: | 21,85000 € |
|---|---|
| Unit Price with VAT: | 26,43850 € |

