Similar

ADS8557EVM | |
|---|---|
DigiKey Part Number | 296-30714-ND |
Manufacturer | |
Manufacturer Product Number | ADS8557EVM |
Description | EVAL MODULE FOR ADS8557 |
Customer Reference | |
Detailed Description | ADS8557 - 14 Bit 470k, 670k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 6 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 470k, 670k | |
Data Interface | Serial, Parallel | |
Input Range | ±4 x VREF | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | ADS8557 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


