



ADS8381EVM | |
|---|---|
DigiKey Part Number | 296-17397-ND |
Manufacturer | |
Manufacturer Product Number | ADS8381EVM |
Description | EVAL BOARD FOR ADS1115 |
Customer Reference | |
Detailed Description | ADS8381 - 18 Bit 580k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Parallel |
Manufacturer Texas Instruments | Input Range 0 ~ 4.2V |
Packaging Bulk | Power (Typ) @ Conditions 115mW @ 580kSPS |
Part Status Obsolete | Utilized IC / Part ADS8381 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 18 | Base Product Number |
Sampling Rate (Per Second) 580k |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,85000 € | 88,85 € |
| Unit Price without VAT: | 88,85000 € |
|---|---|
| Unit Price with VAT: | 107,50850 € |



