Similar

ADS8372IRHPT | |
|---|---|
DigiKey Part Number | 296-18275-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS8372IRHPT |
Description | IC ADC 16BIT 28-QFN |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 28-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8372IRHPT Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 600k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 28-VQFN Exposed Pad |
Input Type Differential, Pseudo-Differential | Supplier Device Package 28-QFN (6x6) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS8372IBRHPT | Texas Instruments | 0 | 296-18274-2-ND | 27,59964 € | Similar |



