
ADC12QJ1600EVM | |
|---|---|
DigiKey Part Number | 296-ADC12QJ1600EVM-ND |
Manufacturer | |
Manufacturer Product Number | ADC12QJ1600EVM |
Description | ADC12QJ1600 EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADC12QJ1600-Q1 - 12 Bit 1.6G Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 4 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1.6G | |
Data Interface | JESD204C, Serial | |
Input Range | 1.04Vpp | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | ADC12QJ1600-Q1 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.123,69000 € | 2.123,69 € |
| Unit Price without VAT: | 2.123,69000 € |
|---|---|
| Unit Price with VAT: | 2.569,66490 € |

