
ADS8353IPW | |
|---|---|
DigiKey Part Number | 296-38580-5-ND |
Manufacturer | |
Manufacturer Product Number | ADS8353IPW |
Description | IC ADC 16BIT 16-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 2 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8353IPW Models |
Category | Number of A/D Converters 2 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 1.65V ~ 5.5V |
Sampling Rate (Per Second) 600k | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 125°C |
Input Type Pseudo-Differential, Single Ended | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Data Interface SPI | Supplier Device Package 16-TSSOP |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 16,43911 € | 1.479,52 € |
| Unit Price without VAT: | 16,43911 € |
|---|---|
| Unit Price with VAT: | 19,89132 € |

