
ADS8350IRTER | |
|---|---|
DigiKey Part Number | 296-39872-2-ND - Tape & Reel (TR) 296-39872-1-ND - Cut Tape (CT) 296-39872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8350IRTER |
Description | IC ADC 16BIT SAR 16WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 2 SAR 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8350IRTER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 750k | |
Number of Inputs | 2 | |
Input Type | Pseudo-Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 1.65V ~ 5.25V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,88000 € | 16,88 € |
| 10 | 13,46200 € | 134,62 € |
| 25 | 12,60800 € | 315,20 € |
| 100 | 11,67010 € | 1.167,01 € |
| 250 | 11,22300 € | 2.805,75 € |
| 500 | 10,95350 € | 5.476,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 10,45784 € | 31.373,52 € |
| Unit Price without VAT: | 16,88000 € |
|---|---|
| Unit Price with VAT: | 20,42480 € |

