

ADS8327IBPW | |
|---|---|
DigiKey Part Number | 296-19763-ND |
Manufacturer | |
Manufacturer Product Number | ADS8327IBPW |
Description | IC ADC 16BIT SAR 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8327IBPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 1.65V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,54000 € | 17,54 € |
| 10 | 14,00300 € | 140,03 € |
| 90 | 12,21178 € | 1.099,06 € |
| 180 | 11,84044 € | 2.131,28 € |
| 270 | 11,65452 € | 3.146,72 € |
| 540 | 11,38191 € | 6.146,23 € |
| Unit Price without VAT: | 17,54000 € |
|---|---|
| Unit Price with VAT: | 21,22340 € |

