Parametric Equivalent

ADS8254IBRGCR | |
|---|---|
DigiKey Part Number | ADS8254IBRGCR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS8254IBRGCR |
Description | IC ADC 16BIT 64-VQFN |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4 Input 1 SAR 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8254IBRGCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 4 | |
Input Type | Pseudo-Differential | |
Data Interface | Parallel | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 28,10009 € | 56.200,18 € |
| Unit Price without VAT: | 28,10009 € |
|---|---|
| Unit Price with VAT: | 34,00111 € |


