ADS7952SDBTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 88
Unit Price: 6,44600 €
Datasheet
12 Bit Analog to Digital Converter 12 Input 1 SAR 38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7952SDBTR

DigiKey Part Number
ADS7952SDBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS7952SDBTR
Description
IC ADC 12BIT SAR 38TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 12 Input 1 SAR 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS7952SDBTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
1M
Number of Inputs
12
Input Type
Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
1.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
38-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0004,58891 €9.177,82 €
Manufacturers Standard Package
Unit Price without VAT:4,58891 €
Unit Price with VAT:5,55258 €