
ADS7946SRTER | |
|---|---|
DigiKey Part Number | 296-29579-2-ND - Tape & Reel (TR) 296-29579-1-ND - Cut Tape (CT) 296-29579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7946SRTER |
Description | IC ADC 14BIT SAR 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 1 SAR 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7946SRTER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 2M | |
Number of Inputs | 2 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.65V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,98000 € | 8,98 € |
| 10 | 7,01300 € | 70,13 € |
| 25 | 6,52240 € | 163,06 € |
| 100 | 5,98290 € | 598,29 € |
| 250 | 5,72576 € | 1.431,44 € |
| 500 | 5,57082 € | 2.785,41 € |
| 1.000 | 5,44326 € | 5.443,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,44434 € | 16.333,02 € |
| Unit Price without VAT: | 8,98000 € |
|---|---|
| Unit Price with VAT: | 10,86580 € |

