
ADS7887SDBVR | |
|---|---|
DigiKey Part Number | 296-48481-2-ND - Tape & Reel (TR) 296-48481-1-ND - Cut Tape (CT) 296-48481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7887SDBVR |
Description | IC ADC 10BIT SAR SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS7887SDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 1.25M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.35V ~ 5.25V | |
Voltage - Supply, Digital | 2.35V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 10 | 2,57800 € | 25,78 € |
| 25 | 2,37000 € | 59,25 € |
| 100 | 2,14100 € | 214,10 € |
| 250 | 2,03176 € | 507,94 € |
| 500 | 1,96594 € | 982,97 € |
| 1.000 | 1,91175 € | 1.911,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,84482 € | 5.534,46 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 4,12610 € |

