Parametric Equivalent
Similar

ADS7884SDBVR | |
|---|---|
DigiKey Part Number | 296-ADS7884SDBVRTR-ND - Tape & Reel (TR) 296-ADS7884SDBVRCT-ND - Cut Tape (CT) 296-ADS7884SDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7884SDBVR |
Description | IC ADC 10BIT SOT-23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS7884SDBVR Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 10 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 3M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case SOT-23-6 |
Input Type Single Ended | Supplier Device Package SOT-23-6 |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7884SDBVT | Texas Instruments | 2.969 | 296-ADS7884SDBVTCT-ND | 4,82000 € | Parametric Equivalent |
| AD7467BRTZ-R2 | Analog Devices Inc. | 204 | 505-AD7467BRTZ-R2CT-ND | 8,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,48419 € | 7.452,57 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,23500 € |



