ADS7884SDBVR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2.969
Unit Price: 4,82000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 204
Unit Price: 8,14000 €
Datasheet
10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7884SDBVR

DigiKey Part Number
296-ADS7884SDBVRTR-ND - Tape & Reel (TR)
296-ADS7884SDBVRCT-ND - Cut Tape (CT)
296-ADS7884SDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7884SDBVR
Description
IC ADC 10BIT SOT-23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADS7884SDBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
Supply
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 5.5V
Number of Bits
10
Voltage - Supply, Digital
2.7V ~ 5.5V
Sampling Rate (Per Second)
3M
Operating Temperature
-40°C ~ 125°C
Number of Inputs
1
Package / Case
SOT-23-6
Input Type
Single Ended
Supplier Device Package
SOT-23-6
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS7884SDBVTTexas Instruments2.969296-ADS7884SDBVTCT-ND4,82000 €Parametric Equivalent
AD7467BRTZ-R2Analog Devices Inc.204505-AD7467BRTZ-R2CT-ND8,14000 €Similar
Available To Order
Check Lead Time
Marketplace Stock: 1.592 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,50000 €3,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,48419 €7.452,57 €
Manufacturers Standard Package
Unit Price without VAT:3,50000 €
Unit Price with VAT:4,23500 €

Other Suppliers on DigiKey

1.592In Stock
Ships from Rochester Electronics, LLC