8 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7868IDBVR

DigiKey Part Number
296-41406-2-ND - Tape & Reel (TR)
296-41406-1-ND - Cut Tape (CT)
296-41406-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7868IDBVR
Description
IC ADC 8BIT SAR SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADS7868IDBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
280k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
1.2V ~ 3.6V
Voltage - Supply, Digital
1.2V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.201
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,77000 €1,77 €
101,30800 €13,08 €
251,19200 €29,80 €
1001,06470 €106,47 €
2501,00392 €250,98 €
5000,96726 €483,63 €
1.0000,93709 €937,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,89983 €2.699,49 €
6.0000,88161 €5.289,66 €
9.0000,87247 €7.852,23 €
Manufacturers Standard Package
Unit Price without VAT:1,77000 €
Unit Price with VAT:2,14170 €

Other Suppliers on DigiKey

92.280In Stock
Ships from Rochester Electronics, LLC