
ADS7846IRGVR | |
|---|---|
DigiKey Part Number | ADS7846IRGVR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS7846IRGVR |
Description | IC TSC 4 WIRE RES 16-VQFN |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 16-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7846IRGVR Models |
Category | Voltage - Supply 2.2V ~ 5.25V |
Manufacturer Texas Instruments | Current - Supply 500 µA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Touchscreen 4 Wire Resistive | Package / Case 16-VQFN Exposed Pad |
Resolution (Bits) 12 b | Supplier Device Package 16-VQFN (4x4) |
Interface SPI | Base Product Number |
Voltage Reference External, Internal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,13044 € | 5.326,10 € |
| Unit Price without VAT: | 2,13044 € |
|---|---|
| Unit Price with VAT: | 2,57783 € |

