ADS7846EG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 146
Unit Price: 4,95000 €
Datasheet
Touchscreen Controller, 4 Wire Resistive 12 b SPI Interface 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7846EG4

DigiKey Part Number
ADS7846EG4-ND
Manufacturer
Manufacturer Product Number
ADS7846EG4
Description
IC TSC 4 WIRE RES 16-SSOP
Customer Reference
Detailed Description
Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS7846EG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.2V ~ 5.25V
Manufacturer
Texas Instruments
Current - Supply
500 µA
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Touchscreen
4 Wire Resistive
Package / Case
16-SSOP (0.154", 3.90mm Width)
Resolution (Bits)
12 b
Supplier Device Package
16-SSOP
Interface
SPI
Base Product Number
Voltage Reference
External, Internal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS7846ETexas Instruments146ADS7846E-ND4,95000 €MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1502,71907 €407,86 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,71907 €
Unit Price with VAT:3,29007 €