Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADS7835EB/2K5 | |
|---|---|
DigiKey Part Number | ADS7835EB/2K5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS7835EB/2K5 |
Description | IC ADC 12BIT 8-VSSOP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7835EB/2K5 Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 500k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Type Single Ended | Supplier Device Package 8-VSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7835E/2K5 | Texas Instruments | 81.998 | ADS7835E/2K5-ND | 8,11645 € | Similar |
| ADS7835E/250 | Texas Instruments | 441 | ADS7835ECT-ND | 13,16000 € | Parametric Equivalent |
| ADS7835E/2K5G4 | Texas Instruments | 0 | ADS7835E/2K5G4-ND | 7,58738 € | Parametric Equivalent |
| ADS7835EB/250 | Texas Instruments | 150 | 296-44977-1-ND | 12,67000 € | Parametric Equivalent |
| ADS7835EB/250G4 | Texas Instruments | 0 | ADS7835EB/250G4-ND | 8,67108 € | Parametric Equivalent |


