
ADS7829IDRBT | |
|---|---|
DigiKey Part Number | 296-15246-2-ND - Tape & Reel (TR) 296-15246-1-ND - Cut Tape (CT) 296-15246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7829IDRBT |
Description | IC ADC 12BIT 8-SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7829IDRBT Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 125k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-VDFN Exposed Pad |
Input Type Pseudo-Differential | Supplier Device Package 8-SON (3x3) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 € | 5,25 € |
| 10 | 4,02600 € | 40,26 € |
| 25 | 3,72000 € | 93,00 € |
| 100 | 3,38310 € | 338,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,22264 € | 805,66 € |
| 500 | 3,12594 € | 1.562,97 € |
| 750 | 3,07749 € | 2.308,12 € |
| 1.250 | 3,02381 € | 3.779,76 € |
| 1.750 | 2,99244 € | 5.236,77 € |
| 2.500 | 2,96228 € | 7.405,70 € |
| Unit Price without VAT: | 5,25000 € |
|---|---|
| Unit Price with VAT: | 6,35250 € |

