ADS7828E/2K5G4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 6.469
Unit Price: 6,12000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.599
Unit Price: 7,21000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 4,13376 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 713
Unit Price: 7,21000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 4,13376 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 3,19003 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 219.136
Unit Price: 8,78000 €
Datasheet
12 Bit Analog to Digital Converter 8 Input 1 SAR 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7828E/2K5G4

DigiKey Part Number
ADS7828E/2K5G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS7828E/2K5G4
Description
IC ADC 12BIT SAR 16TSSOP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8 Input 1 SAR 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS7828E/2K5G4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Bits
12
Sampling Rate (Per Second)
50k
Number of Inputs
8
Input Type
Differential, Single Ended
Data Interface
I2C
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V, 5V
Voltage - Supply, Digital
2.7V ~ 3.6V, 5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,19003 €7.975,08 €
Manufacturers Standard Package
Unit Price without VAT:3,19003 €
Unit Price with VAT:3,85994 €